NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers
NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control.The 56800E core is based on a dual Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C compilers to enable rapid development of optimized control applications.
Features
- DSP and MCU functionality in a unified, C-efficient architecture
- Based on the 16-bit 56800E DSC core
- 12KB to 512KB Flash
- 2KB to 32KB SRAM
- 32MHz to 60MHz
- Integrated peripheral set improves performance while reducing external component count and overall costs
- Up to 2 Serial Peripheral Interfaces (SPI)
- Up to 2 Controller Area Network (CAN) Interfaces
- Up to 24-Channel Analog-to-Digital Converter (ADC)
- Includes sophisticated power management features
- Allows for straightforward generation of efficient, compact DSP and control code
- Wide range of development tools simplify and accelerate time-to-market
- Package options
- 28-pin SOIC
- 32, 44, 48, 64, 128, 144, and 160-pin LQFP
Applications
- Consumer
- Refrigerators
- Room Air Conditioning Systems
- Cooking Products
- Dishwashers
- Industrial
- Off-Grid Solar Power Inverters
- Commercial Solar Power Inverters
- Residential Solar Power Inverters
- Ambient Lighting Control
- Power Supplies
- Instrumentation
- Medical/Healthcare
- Hearing Aids
- Ultrasound
- Motor Control
- Brushless DC (BLDC) Motors
- Switched Reluctance Motors
- Stepper Motors
- Permanent Magnet Synchronous Motors
- AC Induction Motors
View Results ( 55 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| MC56F8246VLF | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC DSC 48 LQFP 48K FL |
| MC56F8257VLH | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC DSC 64 LQFP 64K FL |
| MC56F8247VLH | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC DSC 64 LQFP 48K FL |
| MC56F8023VLC | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT DSPHC |
| MC56F8323VFBE | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT HYBRID CONTROLLER |
| MC56F8357MPYE | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT HYBRID CONTROLLER |
| MC56F8014VFAE | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT DSPHC BAHAMAS |
| MC56F8025VLD | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT DSPHC |
| MC56F8033VLC | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT DSPHC 64KB |
| MC56F8013VFAER2 | ![]() |
Procesadores de Señal Digital y Controladores - DSP, DSC 16 BIT DSPHC ANGUILLA |
Publicado: 2011-06-29
| Actualizado: 2025-06-24