NXP Semiconductors PCA9957HN-ARD Arduino Shield

NXP Semiconductors PCA9957HN-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate the PCA9957HN LED controller features for color mixing, blinking, and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system. The evaluation board serves as a daughter card that can be connected through an Arduino port to various Arduino compatible (including original Arduino Uno R3) EVK/motherboards for testing and measuring the characteristics of the PCA9957HN Device Under Test (DUT).

The PCA9957HN host device communicates through the Arduino port with the LED driver via the high-speed SPI bus (up to 10MHz clock frequency). The board is equipped with a pair of Fuji connectors that supports an SPI daisy chain scalable architecture. Thus, users can create a stack of similar boards that share the same SPI bus. The Fuji connectors are of the board-to-board type, allowing the user to attach each of the boards in a vertical stack instead of connecting link cables between the boards. Three additional digital lines in the SPI bus allow the motherboard to control the DUT through the Arduino port or the Fuji connectors.

Power is delivered from the motherboard (EVK) through the Arduino port. The power rails are shared with the Fuji connectors so the DUT can be powered either from the Arduino connectors or the Fuji connectors. The board contains four RGB LEDs and twelve white LEDs allocated to all twenty-four outputs of the PCA9957HN DUT. The board also contains jumpers and connectors that allow users to connect external LEDs to the PCA9957HN outputs. Additionally, a Graphical User Interface (Windows platform) is provided to facilitate the evaluation of the daughterboard. The GUI is used in combination with the following NXP evaluation boards: IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, and i.MX 8M Mini LPDDR4 EVK Board.

Features

  • Combined Arduino port/Fuji connector for data and power
  • Multiple board connection in stack architecture
  • Onboard LEDs for all 24 outputs of the DUT
  • Onboard jumpers for LED connection, and short tests
  • Onboard connectors for external LEDs
  • Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
  • Fully compliant with LPCXpresso55S69 development board, including GUI (Windows 10)
  • Compliant with i.MX Mini LPDDR4 EVK board, including GUI for Windows 10 (see Note 1)

Note 1: i.MX Mini LPDDR4 EVK Boards require the use of an IMX8MMINI-IARD interposer board between the EVK and PCA9957HN-ARDUINO daughterboard (see IMX8MMINI-IARD User Manual).

Kit Contents

  • Assembled and tested evaluation board in an anti-static bag
  • Quick Start Guide

Required Equipment

  • PC with Windows 10 operating system
  • One of three EVKs boards (IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, or i.MX 8M Mini LPDDR4 EVK Board), along with the associated firmware and GUI software
  • One USB port (either 3.0 or 2.0 compatible)
  • USB cable for power and data connection between the PC and the EVK board (not included in the PCA9957HN-ARD daughter board package)

Applications

  • Keypad backlights
  • LED displays
  • RGB or RGBA LED drivers
  • Smart assistance response LED lighting

Block Diagram

Block Diagram - NXP Semiconductors PCA9957HN-ARD Arduino Shield
Publicado: 2021-04-09 | Actualizado: 2022-03-11