NXP Semiconductors PCF85263A RTC Evaluation Board (OM13510)
NXP Semiconductors PCF85263A RTC (Real-Time Clock) Evaluation Board (OM13510) is a demonstration and development platform for the PCF85263A Real-Time Clock and Calendar. The PCF85263A is optimized for low power consumption with automatic switching to battery on main-power loss. This device features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration. The PCF85263A RTC can also be configured as a stopwatch (elapsed time counter).The OM13510 includes a pre-mounted NXP Semiconductors PCF85263A RTC in a TSSOP-10 package, along with a quartz crystal, a lithium battery, and a blocking capacitor to buffer the supply voltage. A push-button allows the user to activate the timestamp. All signals are accessible on a line of pins, eliminating the need to contact the tiny package directly.
Features
- Straight forward evaluation of the PCF85263 RTC with battery back-up
- 2 alarm facilities with 2 configurable interrupt outputs
- Timestamp
- Tracking time or stopwatch, with a 1/100s resolution
- Connectivity
- Easy access to all pins
- Connector P2 100mil (2.54mm) pin pitch
- Can be interfaced with the I2C Fast-Mode Plus (Fm+) Development Kit (OM13320)
- Power management
- Battery onboard for autonomous operation
- Battery can be switched off via J6 jumper
- Easy measurements of power consumption
- Jumper J2 to open to link in μA-meter
- Components
- Push-button to trigger timestamp
Board Layout
Publicado: 2021-05-05
| Actualizado: 2022-03-11