NXP Semiconductors i.MX RT1160 Crossover MCUs

NXP Semiconductors i.MX RT1160 Crossover MCUs provide a balance of performance and integration. The RT1160 MCUs are part of the EdgeVerse™ edge computing platform. The i.MX RT1160 MCUs combine superior computing power and multiple media capabilities with ease of use and real-time functionality.

The NXP i.MX RT1160 Crossover MCUs feature a dual Arm® Cortex®-M7 core at 600MHz and Arm Cortex-M4 at 240MHz while adding advanced security. The i.MX RT1160 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad/Octal SPI, Hyper RAM/Flash, and a wide range of other interfaces for connecting peripherals, such as WLAN, BLUETOOTH®, GPS, displays, and camera sensors. The i.MX RT1160 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface.

The i.MX RT1160 MCU delivers support over a wide temperature range and is designed for consumer and industrial markets.

Features

  • Performance
    • 600MHz Arm® Cortex®-M7 with 512KB TCM
    • 240 MHz Cortex-M4 with 256KB TCM
    • 3852 total CoreMarks
  • Advanced security
    • Secure boot
    • High-performance crypto
    • Inline Encryption Engine (IEE)
    • On-The-Fly AES Decryption (OTFAD)
  • Rich integration
    • 1MB SRAM
    • 2D GPU and 2D Accelerator
    • MIPI CSI / DSI
    • 1 x 1Gbps + 1 x 100Mbps Ethernet
  • Low power
    • 28nm FD-SOI process
    • Optimized for both active power and leakage power

Applications

  • Industrial
    • Factory automation
    • Power & energy
    • Building control
    • Aerospace, defense & transportation
    • Healthcare
  • IoT
    • Smart home
    • Consumer audio
    • Emerging consumer & retail

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT1160 Crossover MCUs
Publicado: 2021-05-25 | Actualizado: 2022-09-08