NXP Semiconductors S32N5 Vehicle Super-Integration Processors

NXP Semiconductors S32N5 Vehicle Super-Integration Processors are designed to accelerate the development of centralized vehicle controllers in software-defined vehicle (SDV) architectures. These advanced automotive processors safely consolidate real-time vehicle control, management, and service functions into a single system-on-chip (SoC), reducing system complexity and enabling scalable next-generation vehicle platforms. Featuring up to 16x Arm® Cortex®-R52 cores operating at up to 1.2GHz, lockstep Arm Cortex-M7 management cores, hardware isolation, and virtualization capabilities, the S32N5 family supports the integration of mixed-criticality applications while maintaining functional safety and freedom from interference.

The NXP S32N5 processors combine high-performance real-time computing with advanced security and networking technologies to support modern vehicle architectures. An integrated HSE2 hardware security engine delivers secure boot, key management, secure communications, and post-quantum root-of-trust capabilities. ISO 26262 ASIL D-targeted development helps meet stringent automotive safety requirements. Extensive connectivity features include an integrated TSN Gigabit Ethernet switch, Ethernet MACs up to 2.5Gb/s, PCIe® Gen 4, CAN FD, CAN XL, LIN, and FlexRay® interfaces, enabling seamless communication across vehicle domains. Support for LPDDR4X, LPDDR5, and LPDDR5X memory further enhances performance for centralized control, zonal architectures, and advanced automotive applications.

Features

  • Processors
    • 16x split-lock Arm Cortex-R52 cores operating at up to 1.2GHz
    • Arm Neon™ Single Instruction Multiple Data (SIMD) technology
    • Lockstep Arm Cortex-M7 system manager
    • Lockstep Arm Cortex-M7 communication manager
  • Memory
    • 48MB platform SRAM, 3MB system memory SRAM, and 4MB L2 cache SRAM
    • 2x channel NVM interface supporting serial, quad, and octal NOR memory
    • eMMC 5.1 NAND flash and SD card/SDIO flash support
    • LPDDR4X flash and LPDDR4X/5/5X DRAM interfaces for memory expansion
  • Real-time applications integration
    • Full on-chip hardware isolation and virtualization for isolated, mixed-criticality applications
    • Core-to-pin virtual hardware isolation technology supports freedom from interference
  • Functional safety
    • System manager, consisting of a lockstep Cortex-M7 processor core, manages functional safety
    • Hardware provides freedom from interference and virtualized Quality of Service (QoS) mechanisms for shared resources
      • Keeps fault impact at the integrated ECU level with local reactions
      • Runtime operating mode, safe stop, and reset are all controlled individually for each integrated ECU, reducing the number of faults that lead to SoC reset
    • Processor developed according to processes that are certified to ISO 26262 for ASIL D functional safety
  • Security
    • Integrated HSE2 security engine
      • Provides advanced, future-proof security capabilities and high performance, enabling a post-quantum hardware root-of-trust, fast secure boot, secure debug/secure update
      • Real-time, high-speed message signing, authentication, and encryption for secure communications
      • Secure boot, security services, and key management
    • Public key infrastructure and side-channel attack resistance
    • Distributed security approach to provide increased availability of security services, increased parallelism of security operations, clearer prioritization between tasks, and minimize latency
    • Developed according to cybersecurity processes that are certified to ISO/SAE 21434, UN R155, and also targeted for SESIP Level 2 certification
  • Communications and networking
    • Lockstep Arm Cortex-M7 to manage communication traffic
    • CAN Hub virtualizes CAN I/O and allows applications to share the same CAN I/O pins, allows CAN frames to be routed to multiple FlexCAN controllers, and offloads CAN-to-CAN routing from the host core
    • 24x CAN FD, 4x CAN XL, 10x LIN, and 1x 2-channel FlexRay interfaces
    • Integrated dual-port Time-Sensitive Networking (TSN) Gigabit Ethernet switch
    • 2x Ethernet MACs each operating from 10Mbit/s to 2.5Gbit/s and supporting MII/RMII/RGMII/SGMII/OC-SGMII
    • PCI Express Gen 4 (Root Complex) x1/x2

Applications

  • Automotive high-performance and central computing
  • Autonomous drone systems
  • Intermediate flight controllers
  • Safety processing
  • Factory automation and industrial controllers

Block Diagram

Block Diagram - NXP Semiconductors S32N5 Vehicle Super-Integration Processors
Publicado: 2026-09-08 | Actualizado: 2026-09-14