NXP Semiconductors TWR-KM35Z75M Development Module
NXP Semiconductors TWR-KM35Z75M Development Module provides a development platform for the KM3x family of Kinetis® MCUs. This module operates as a standalone debug tool and can also be combined and used as part of the modular Tower® system development platform. NXP Semiconductors TWR-KM35Z75M Development Module features a large 160-segment glass LCD, three user-controllable LEDs, an NTC temperature sensor, a potentiometer, and a general-purpose Tower Plug-In (TWRPI) socket.Features
- Supports KM3x MCUs
- KM35Z512VLQ7 MCU
- 75MHz, 512KB flash, 64KB RAM, low power MCU, and LQFP144 package
- Tower-compatible microcontroller module
- NTC temperature sensor
- 3-axis accelerometer/anti-tamper tilt sensor (MMA8451Q)
- Independent, battery-operated power supply for real-time clock (RTC) and tamper-detection modules
- Onboard debug circuit
- Open-source SWD (OpenSDA) with virtual serial port
- USB interface with mini-B USB connector
- Headers for direct GPIO and ADC access
- External tamper pins
- Large 160-segment glass LCD display
- General-purpose TWRPI socket
- IrDA support
- 3x user-controllable LEDs
- 2x user push-button switches for GPIO interrupts
- 1x user push-button switch for tamper detection
- 1x user push-button switch for MCU reset
- Potentiometer
Kit Contents
- TWR-KM35Z75M Tower system module
- Quick start guide
- USB cable
Block Diagram
Board Overview
Publicado: 2020-07-02
| Actualizado: 2024-12-30