Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
ODU Circular Plastic Connectors include the ODU MEDI-SNAP® and ODU MINI-MED® series of connectors and receptacles. The ODU MEDI-SNAP receptacles are the 2 MOOP and 2 MOPP versions of the pin-and-groove ODU MEDI-SNAP connectors and encompass push-pull locking, a break-away function, or high voltage types. ODU MINI-MED connectors feature 2 to 6 contacts, an IP67 protection class when mated, and >1000 mating cycles. ODU Circular Plastic Connectors are ideal for medical, industrial, and test and measurement environments.
Applications
Medical
Industrial
Test and measurement
Comparison Chart
Featured Products
ODU MEDI-SNAP® 3.5 High Power Circular Connectors
Safely transmits high power in a small installation space using LAMTAC® contact technology.