Panasonic Batteries Hi-Temp Lithium Coin Cell Batteries
Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.
View Results ( 65 ) Page
| N.º de artículo | Hoja de datos | Capacidad | Tamaño de la batería | Estilo de terminación |
|---|---|---|---|---|
| CR-2450B/GBN | ![]() |
|||
| BR-2450A/GAN | ![]() |
550 mAh | BR2450 | PC Pin (Horizontal 3-Pin) |
| BR2330A/GAN | ![]() |
255 mAh | BR2330 | PC Pin (Horizontal 3-Pin) |
| BR-1225A/HAN | ![]() |
48 mAh | BR1225 | PC Pin (Horizontal 2-Pin) |
| BR2330A/VAN | ![]() |
255 mAh | BR2330 | PC Pin (Vertical 2-Pin) |
| BR-2450A/HAN | ![]() |
550 mAh | BR2450 | PC Pin (Horizontal 2-Pin) |
| BR-1220/VCN | ![]() |
35 mAh | BR1220 | PC Pin (Vertical 2-Pin) |
| BR-2032/VC1N | ![]() |
200 mAh | BR2032 | PC Pin (Vertical 2-Pin) |
| BR-1225/H9AN | ![]() |
48 mAh | BR1225 | PC Pin (Horizontal 2-Pin) |
| BR-1225/H1AN | ![]() |
48 mAh | BR1225 | PC Pin (Horizontal 2-Pin) |
Publicado: 2011-07-20
| Actualizado: 2024-10-22