Phoenix Contact Battery Pole Connectors

Phoenix Contact Battery Pole Connectors are protected against polarity reversal and are designed for use in energy storage systems (ESS). These cost-effective connectors can be rotated 360°, making them ideal for flexible cable outlets in modular battery racks. The touch-proof circular connectors are color-coded and have unique interfaces to prevent cross-mating. Phoenix Contact Battery Pole Connectors are designed for conductor cross-sections from 16mm2 to 70mm2 and transmit nominal currents up to 250A. These IP65-rated connectors can be installed quickly and safely in energy storage systems for applications up to 1500V. These connectors are designed to be installed on the front of battery modules.

Features

  • Color-coded for easy polarity identification
    • Orange (+) positive
    • Black (-) negative
  • 360° rotation of the connection interface
  • Unique interfaces to prevent cross-mating
  • 16mm2 to 70mm2 wire-size crimp termination
  • Panel mount with screw post or busbar attachment
  • 250A maximum nominal current
  • Up to 1500VDC system voltage 
  • Quick and safe installation
  • Locking mechanism prevents accidental disconnect
  • IP65 protection
  • Silver-plated contacts for a reliable connection interface
  • -40°C to +125°C temperature range

Applications

  • ESS
  • Energy generation, including solar and wind
View Results ( 9 ) Page
N.º de artículo Hoja de datos Descripción Régimen de corriente Clasificación IP
1155483 1155483 Hoja de datos Conectores de alimentación de batalla ES-FT-BPC-B 35-70 OG 250 A IP65
1155592 1155592 Hoja de datos Conectores de alimentación de batalla ES-FT-BPC-B 35-70 BK 250 A IP67
1155594 1155594 Hoja de datos Conectores de alimentación de batalla ES-BPC-C 50-70 OG 250 A IP65, IP67
1155595 1155595 Hoja de datos Conectores de alimentación de batalla ES-BPC-C 50-70 BK 250 A IP65, IP67
1106307 1106307 Hoja de datos Conectores de alimentación de batalla ES-BPC-C 16-25 BK 120 A IP65
1176270 1176270 Hoja de datos Conectores de alimentación de batalla ES-BPC-C 35 BK 160 A IP67
1176276 1176276 Hoja de datos Conectores de alimentación de batalla ES-BPC-C 35 OG 160 A IP67
1106303 1106303 Hoja de datos Conectores de alimentación de batalla ES-FT-BPC-S 16-25 OG 120 A IP65
1106304 1106304 Hoja de datos Conectores de alimentación de batalla ES-FT-BPC-S 16-25 BK 120 A IP65
Publicado: 2020-06-17 | Actualizado: 2025-03-24