Phoenix Contact Modbus TCP/RTU to PROFINET Gateways
Phoenix Contact Modbus TCP/RTU to PROFINET Gateways allow different industrial protocols to work together in a single network. Serial device servers provide a simple pathway when migrating legacy serial devices to Ethernet protocols. The Modbus-to-PROFINET gateways offer seamless migration and intuitive web-based configuration for mapping Modbus data over to PROFINET. Integration is simple with a GDSML file that allows for a quick set up and transfer of data into the programming environment. Phoenix Contact Modbus TCP/RTU to PROFINET Gateways are available with one, two, or four serial ports and one or two RJ45 Ethernet ports.Features
- Support for common industrial protocols, including EtherNet/IP, Modbus, PROFINET, and HART
- Multiple variants with different interfaces to meet your application needs
- Simple and intuitive web-based configuration and easy control system integration
- 10.8VDC to 30VDC industrial grade input supply voltage range
- Hazardous location approvals Class I, Div. 2, Groups A, B, C, and D
Application Example
A PROFINET device server collects data from both a Modbus/RTU and Modbus/TCP slave. This data is then served up to a PROFINET master.
Related Products
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de puertos |
|---|---|---|---|
| 1105709 | ![]() |
Puertas de enlace GW PN/MODBUS 1E/2DB9 | 2 RJ45, 2 D-Sub |
| 1105710 | ![]() |
Puertas de enlace GW PN/MODBUS 2E/4DB9 | 2 RJ45, 4 D-Sub |
| 1105708 | ![]() |
Puertas de enlace GW PN/MODBUS 2E/2DB9 | 1 RJ45, 2 D-Sub |
| 1105707 | ![]() |
Puertas de enlace GW PN/MODBUS 1E/1DB9 | 1 RJ45, 1 D-Sub |
Publicado: 2020-03-24
| Actualizado: 2024-04-02