Phoenix Contact PTPOWER 95 High-Current Terminal Blocks
Phoenix Contact PTPOWER 95 High-Current Terminal Blocks make a quick and easy connection possible for large conductors. With PTPOWER 95 High-Current Terminal Blocks with push-in spring connection, conductors up to 95mm2 can be directly contacted. This series allows direct connection without manually opening the terminal point. The pre-assembled terminal block bases reduce mounting and storage costs. The right terminal block base is available for every function. The fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors. PTPOWER 95 is the first in a series of high-power spring terminal blocks from Phoenix Contact featuring the Power Turn technology. This feature is a short lever movement to open and close the termination area. This feature makes it the only finger-safe spring terminal block for larger conductors.Features
- Makes quick and easy connection possible for large conductors
- Conductors up to 95mm2 can be directly contacted
- Direct connection without manually opening the terminal point
- Allows release of conductor simply by pressing the release button with a standard screwdriver
- Pre-assembled terminal block bases reduce mounting and storage costs
- Right terminal block base is available for every function
- Fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors
- Large area for labeling
- Safe latching
- Insertion bridges available for easy potential distribution
Specifications
- 232A current rating
- 1500V voltage range
- 4-3/0 wire gauge range
View Results ( 16 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Régimen de corriente | Régimen de voltaje | Rango de calibrador de alambres | Método de conexión | Longitud | Ancho | Altura |
|---|---|---|---|---|---|---|---|---|---|
| 3260166 | ![]() |
1 Position | 232 A | 15 kV | 4 AWG to 3/0 AWG | Power-Turn | 105.5 mm | 25 mm | 108.7 mm |
| 3260103 | ![]() |
1 Position | 232 A | 1.5 kV | 4 AWG to 3/0 AWG | Push-In | 105.5 mm | 25 mm | 108.7 mm |
| 3260106 | ![]() |
1 Position | 232 A | 4 AWG to 3/0 AWG | Push-In | 105.5 mm | 25 mm | 108.7 mm | |
| 3260112 | ![]() |
4 Position | 232 A | 15 kV | 4 AWG to 3/0 AWG | Power-Turn | 105.5 mm | 100 mm | 108.7 mm |
| 3260118 | ![]() |
5 Position | 232 A | 15 kV | 4 AWG to 3/0 AWG | Power-Turn | 105.5 mm | 125 mm | 99.8 mm |
| 3260133 | ![]() |
1 Position | 232 A | 15 kV | 4 AWG to 3/0 AWG | Screw, Push-In | 139.1 mm | 25 mm | 99.8 mm |
| 3260100 | ![]() |
1 Position | 232 A | 1.5 kV | 4 AWG to 3/0 AWG | Push-In | 105.5 mm | 25 mm | 108.7 mm |
| 3260163 | ![]() |
1 Position | 232 A | 1.5 kV | 4 AWG to 3/0 AWG | Push-In | 105.5 mm | 25 mm | 108.7 mm |
| 3260109 | ![]() |
3 Position | 232 A | 1.5 kV | 4 AWG to 3/0 AWG | Power-Turn | 105.5 mm | 75 mm | 108.7 mm |
| 3260115 | ![]() |
4 Position | 232 A | 1.5 kV | 4 AWG to 3/0 AWG | Power-Turn | 105.5 mm | 100 mm | 108.7 mm |
Publicado: 2014-10-29
| Actualizado: 2022-03-11