Phoenix Contact RJ45 Plug Connectors

Phoenix Contact Push/Pull RJ45 Plug-In Connectors with QUICKON fast connection technology provide quick and efficient connections capable of data rates of up to 10Gbps. These connectors offer IP65/IP67 protection and meet CAT5 (IEC 11801:2002) specifications, making them ideal for industrial applications. Phoenix Contact Push/Pull RJ45 Plug-In Connectors feature four positions and a 26AWG to 22AWG connection cross-section.

Features

  • QUICKON fast connection technology
  • Fast and efficient connections
  • Up to 10Gbps data rate
  • Ideal for industrial applications
  • 4 positions
  • 26AWG to 22AWG connection cross-section
  • IP65/IP67 protection
  • CAT5 (IEC 11801:2002) specifications
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Color
1608100 1608100 Hoja de datos Conectores modulares / Conectores Ethernet VS-PPC-C1-RJ45-MNNA CAT5 PUSH-PULL IP67 Silver
1608126 1608126 Hoja de datos Conectores modulares / Conectores Ethernet VS-PPC-C1-RJ45-POBK CAT5 PUSH-PULL IP67 Black
Publicado: 2012-05-21 | Actualizado: 2025-04-03