Phoenix Contact M12 Plastic Cable Assemblies
Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open-ended and female, and in lengths from 0.3m to 10m. The Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications.M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signalsFeatures
- For sensor/actuator connections
- 3-, 4-, and 5-pole configurations
- Corrosion-resistant coupling nut
- PUR halogen-free cable
- IP65 / IP68 / IP69K
View Results ( 60 ) Page
| N.º de artículo | Hoja de datos | Recuento de clavijas de extremo A del conector | Género | Régimen de voltaje |
|---|---|---|---|---|
| 1442557 | ![]() |
3 Position | Male | 250 V |
| 1442641 | ![]() |
5 Position | Male | 48 VAC, 60 VDC |
| 1442764 | ![]() |
5 Position | Female | 48 VAC, 60 VDC |
| 1442353 | ![]() |
4 Position | Male | 250 V |
| 1442395 | ![]() |
5 Position | Male | 48 VAC, 60 VDC |
| 1442405 | ![]() |
5 Position | Male | 48 VAC, 60 VDC |
| 1442418 | ![]() |
5 Position | Male | 48 VAC, 60 VDC |
| 1442489 | ![]() |
4 Position | Female | 250 V |
| 1442492 | ![]() |
4 Position | Female | 250 V |
| 1442515 | ![]() |
5 Position | Female | 48 VAC, 60 VDC |
Publicado: 2010-11-11
| Actualizado: 2022-03-11