Phoenix Contact DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.

Features

  • Accessory part enables DIN rail mounting
  • Easy to set-up a high power connection in the control cabinet

Applications

  • Automation
  • Renewable energy
  • Control cabinet manufacturers
  • Telecom equipment

Specifications

  • DR 35-PC 16 compatible with
    • PC 16/X-STF-10,16 plugs
    • IPC 16/X-STFG-10,16 inverted plugs
  • DR 35-PC 35 compatible with
    • PC 35 HC/X-STF-15,00 plugs
    • IPC 35 HC/X-STFG-15,00 inverted plugs
View Results ( 173 ) Page
N.º de artículo Hoja de datos Número de posiciones Régimen de corriente Régimen de voltaje Paso
1737530 1737530 Hoja de datos 3 Position 76 A 1 kV 10.16 mm
1967511 1967511 Hoja de datos 8 Position 76 A 1 kV 10.16 mm
1967498 1967498 Hoja de datos 6 Position 76 A 1 kV 10.16 mm
1969454 1969454 Hoja de datos 2 Position 76 A 1 kV 10.16 mm
1969412 1969412 Hoja de datos 6 Position 76 A 1 kV 10.16 mm
1969548 1969548 Hoja de datos 3 Position 76 A 1 kV 10.16 mm
1969865 1969865 Hoja de datos 3 Position 76 A 1 kV 10.16 mm
1970346 1970346 Hoja de datos 4 Position 76 A 1 kV 10.16 mm
1708624 1708624 Hoja de datos 4 Position 41 A 630 V 7.62 mm
1718290 1718290 Hoja de datos 5 Position 41 A 1 kV 7.62 mm
Publicado: 2015-11-23 | Actualizado: 2022-03-11