Phoenix Contact FKDSO Spring-Cage PCB Terminal Blocks
Phoenix Contact specially developed the FKDSO Spring-Cage PCB Terminal Blocks as the first Push-In Technology PCB Terminal Blocks for the ME and ME MAX housings. The FKDSO layout is identical to the existing PCB layout for the standard MKDSO blocks, enabling FKDSO connectors to be easily integrated into the available widths of the ME and ME MAX range. FKDSO Terminal Blocks can be wired without tools for quick and easy connection and removal of conductors. The FKDSO Series features a 5.0mm pitch, 0.2 to 2.5mm2 connection cross-section, 10A current rating, and 300V voltage rating according to UL Use Group D. Available in 2-, 3-, and 4-position terminal block versions.Features
- Conductors can be easily wired without tools
- Fast connection and removal of conductors
- Pinning identical to the MKDSO (orthogonal screw PCB terminal block)
Applications
- PLCs
- Safety relays
- Signal converters
- IPCs
Specifications
- 2-, 3-, and 4-position terminal block versions
- For use in 12.5, 17.5, 22.5, 35, and 45mm ME(MAX) housings
- 10A (amperage )/300V (voltage) UL Use Group D
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Descripción | Longitud | Altura |
|---|---|---|---|---|
| 2200322 | ![]() |
Gabinetes para montaje en riel DIN ME 17,5 OT-FKDSO KMGY | 45.85 mm | 99 mm |
| 2200315 | ![]() |
Bloques de terminales fijas FKDSO 2,5/ 2-L KMGY | 18.8 mm | 14.85 mm |
| 2200316 | ![]() |
Bloques de terminales fijas FKDSO 2,5/ 2-R KMGY | 18.8 mm | 14.85 mm |
| 2200319 | ![]() |
Bloques de terminales fijas FKDSO 2,5/ 4-L KMGY | 18.8 mm | 14.85 mm |
| 2200320 | ![]() |
Bloques de terminales fijas FKDSO 2,5/ 4-R KMGY | 18.8 mm | 14.85 mm |
| 2200317 | ![]() |
Bloques de terminales fijas FKDSO 2,5/ 3-R KMGY | 18.8 mm | 14.85 mm |
| 2200318 | ![]() |
Bloques de terminales fijas FKDSO 2,5/ 3-L KMGY | 18.8 mm | 14.85 mm |
| 2200321 | ![]() |
Gabinetes para montaje en riel DIN ME 12,5 OT-FKDSO KMGY | 99 mm | 99 mm |
| 2200323 | ![]() |
Gabinetes para montaje en riel DIN ME 22,5 OT-FKDSO KMGY | 45.85 mm | 99 mm |
| 2200327 | ![]() |
Gabinetes para montaje en riel DIN ME 45 OT-FKDSO KMGY | 45.85 mm | 99 mm |
Publicado: 2011-12-21
| Actualizado: 2022-09-30