Amphenol Piher PS Trimmer Potentiometers

Amphenol Piher PS Trimmer Potentiometers are specifically designed for lead-free reflow soldering processes. These devices are available in 6mm, 10mm, and 15mm variants. The trimmer potentiometers offer a carbon resistive element, full traceability, and three wiper positions for operation: initial, 50%, and clockwise. Options include shafts, knobs, and self-extinguishable plastic material. The PS series exhibits IP54 protection with level 1 moisture sensitivity. Amphenol Piher PS Trimmer Potentiometers provide 1000 hours of electrical life at 50°C and 1000 cycles of mechanical life in the product lifecycle.

Features

  • 6mm, 10mm, and 15mm variants
  • Designed for lead-free reflow soldering processes
  • Carbon resistive element
  • Full traceability
  • Three wiper positions for operation: initial, 50%, and clockwise
  • Options include shafts, knobs, and self-extinguishable plastic material

Applications

  • Medical
  • Automotive
  • Appliance
  • Industrial

Specifications

  • 235° ±5° mechanical rotation angle 
  • 220° ±20°electric rotation angle
  • Linear taper 
  • IP54 protection, according to IEC 60259
  • Moisture sensitivity level 1
  • 1000 hours of electrical life at 50°C
  • 1000 cycles of mechanical life in product lifecycle
Publicado: 2018-08-29 | Actualizado: 2023-04-20