Qorvo Solutions for mmW 5G

Qorvo Solutions for mmW 5G offer higher frequency mmW bands to expand network capacity and wireless use applications. These mmW bands operate over a significantly shorter range than lower frequency bands. This drives a significant increase in residential and commercial placements of short-range, smaller cell sites. Qorvo has over a decade of experience supporting mmW applications and solutions. Qorvo combines mmW systems expertise and the industry’s most comprehensive high-power RF product and technology portfolio.
View Results ( 6 ) Page
N.º de artículo Descripción Hoja de datos
QPF4006EVB03 Herramientas de desarrollo RF 2GHz Wi-Fi 7 edgeBoost integrated Front QPF4006EVB03 Hoja de datos
QPA2628 Amplificador de RF 22-31.5GHz NF 1.6dB P1dB 19dBm SSG 23dB QPA2628 Hoja de datos
QPF4005SR Extremo frontal RF 37-40.5 GHz Dual Chn GaN FE Module QPF4005SR Hoja de datos
QPF4001EVBV1 Herramientas de desarrollo RF 5V, SE, 75-ohm, 15dB Gain Block 1.8GHz QPF4001EVBV1 Hoja de datos
QPF4005EVB03 Herramientas de desarrollo RF 8-11 GHz GaN LNA QPF4005EVB03 Hoja de datos
QPF4005TR7 Extremo frontal RF 39GHz FEM for 5G QPF4005TR7 Hoja de datos
Publicado: 2019-01-14 | Actualizado: 2023-11-08