Qorvo PAC52710/11 Power Application Controllers
Qorvo PAC52710/11 Power Application Controllers (PACs) are highly optimized System-On-Chips (SOCs) for controlling and powering next-generation devices. These controllers integrate 50MHz Arm® Cortex®-M0 32-bit microcontroller core with patent-pending Multi-Mode Power Manager™ (MMPM), Application Specific Power Drivers™(ASPD), and Configurable Analog Front End™(CAFE). The PAC52710/11 PACs feature up to 32kB of embedded FLASH, a 10-bit 1µs Analog-to-Digital Converter (ADC), 8kB of SRAM memory, flexible clock sources, and 5V/3.3V I/Os.The PAC52710/11 full-featured PACs include programmable over-current shut-down, programmable comparator hysteresis and blanking, VDS sensing, and advanced cycle-by-cycle protection. These controllers are used in E-mobility, small appliances, power and garden tools, pumps, fans, and robotics.
Features
- 50MHz Arm® Cortex®-M0 32-bit microcontroller core:
- Fast single cycle 32-bit x 32-bit multiplier
- 24-bit SysTick timer
- Nested Vectored Interrupt Controller (NVIC) with 20 external interrupts
- Wake-up interrupt controller allowing power-saving sleep modes
- Clock-gating allows low-power operation
- Proprietary Multi-Mode Power Manager (MMPM):
- Multi-mode switching supply controller configurable for high voltage buck SEPIC or AC/DC flyback topologies
- DC supply up to 70V or line AC input
- 4 linear regulators with power and hibernate management
- Power and temperature monitor, warning, and fault detection
- Proprietary Configurable Analog Front End (CAFE):
- 10 analog front-end I/O pins
- 3 differential programmable gain amplifiers
- 4 single-ended programmable gain amplifiers (PAC52710)
- 1 single-ended programmable gain amplifier (PAC52711)
- 10 comparators
- 2 DACs (10-bit and 8-bit)
- nBrake and nDRVDis for safety purposes (PAC52711)
- Fully programmable over current protection modes:
- 2 over-current protection modes using SENSE resistor current sensing
- Over-current protection mode using VDS Sensing
- 2 modes of cycle-by-cycle PWM truncation for current regulation
- 9 timing generators:
- 4 16-bit timers with up to 16 PWM/CC blocks and 7 independent dead-time controllers
- 24-bit watchdog timer
- 4s or 8s watchdog timer
- 24-bit real-time clock
- Wake-up timer for sleep modes from 0.125s to 8s
- Proprietary Application Specific Power Drivers (ASPD):
- 3 low-side and 3 high-side gate drivers with 1A gate driving capability
- Configurable delays and fast fault protection
- Flexible clock and PLL from internal 2% oscillator, ring oscillator, external clock, or crystal
Specifications
- 32kB FLASH and 8kB SRAM memory
- 10-bit 1µs ADC with multi-input/multi-sample control engine
- 3 general purpose I/Os with tri-state and dedicated analog input to ADC
- SPI, I2C, and UART communication interfaces
- True 5V I/Os:
- 12 general purpose I/Os with tri-state, pull-up, pull-down, and dedicated I/O supply
- Configurable as true 5V or 3.3V I/Os
Applications
- E-mobility:
- Scooters
- Wheelchairs
- Small appliances
- Power and garden tools
- Industrial BLDC motor control:
- Pumps
- Fans
- Robotics
PAC52710 Architectural Block Diagram
PAC52711 Architectural Block Diagram
Publicado: 2024-01-25
| Actualizado: 2024-09-27