X-Microwave Power Products

X-Microwave Power Products are part of the X-Microwave System for RF and Microwave design. These Power Products feature a modular concept (X-MWblock PA drop-in with drain pulsing). The devices support all Qorvo amplifiers in the -CP package.

Features

  • XM-A5T7-0804D
    • Low-frequency 400MHz
    • High-frequency 410MHz
    • Gain 20.5dB
    • NF 6.5dB
    • P1dB 31.5dBm
    • IP3 49dBm
  • XM-A641-0804D
    • Low-frequency 5500MHz
    • High-frequency 18000MHz
    • Gain 22dB
    • P1dB 24dBm
    • PSat 25.5dBm
    • IP3 35dBm
  • XM-A647-0506D
    • Low-frequency 5500MHz
    • High-frequency 8500MHz
    • Gain 28dB
    • P1dB 36dBm
    • PSat 36.5dBm
    • IP3 44dBm

Evaluation Board and Application Circuit

X-Microwave Power Products
X-Microwave Power Products

QPA2213 Power Amplifier

X-Microwave Power Products
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
XM-A5T7-0804D Herramientas de desarrollo RF Amplifier, HMC453ST89ETR [PCB: 800]Tuned to 400 MHzRecommended Bias Controller: XM-A2J9-0404D-SP
XM-A641-0804D Herramientas de desarrollo RF Amplifier, HMC1082LP4E [PCB: 462]Recommended Bias Controller: XM-A7P7-0804D-SP
XM-A647-0506D Herramientas de desarrollo RF Amplifier, HMC1121LP6GE [PCB: 2122]Recommended Bias Controller: Topside Bias 2xHMC980LP4E - XM-D178-0404D-SP
Publicado: 2023-10-11 | Actualizado: 2026-06-19