X-Microwave Single Function Connectorized X-MW Blocks

X-Microwave Single Function Connectorized X-MW Blocks are part of the X-Microwave System for RF and Microwave design. X-Microwave X-MW Blocks feature a low-frequency of up to 2000MHz and a high-frequency of up to 40000MHz. X-MWblock features an example using the HMC465LP5E and HMC980LP4E.

Features

  • XM-C7D7-0404C-01
    • Low-frequency 2000MHz
    • High-frequency 20000MHz
    • Gain 27dB
    • NF 3dB
    • P1dB 16dBm
    • IP3 29dBm
  • XM-B5M1-0404C-01
    • Pin Low -39dBm
    • Pin High 4.2dBm
    • Low-frequency 100MHz
    • High-frequency 40000MHz
  • XM-B5E4-0804C-01
    • Low-frequency 50MHz
    • High-frequency 22000MHz
    • Gain 15dB
    • NF 3dB
    • P1dB 32dBm
    • IP3 42dBm
  • XM-A741-0409C-01
    • Low-frequency 54MHz
    • High-frequency 13600MHz
    • Power -3mW

X-MWblocks (Amp Example)

X-Microwave Single Function Connectorized X-MW Blocks

Connectorized Modules

Publicado: 2023-10-11 | Actualizado: 2026-06-19