RECOM Power RPx Power Modules

RECOM Power RPx Power Modules offer ultra-compact package designs and current ratings of 1A, 3A, 10A, and 20A. These modules include RPL-1.0, RPH-3.0, RPL-10, and RPL-20 series. The RPL-1.0 modules offer dimensions of 3mm x 3mm and an input range from 3VDC to 22VDC, allowing 3.3V, 5V, and 12V supply rails to be used. RPH-3.0 modules are equipped with an integrated shielded inductor, offering a host of features to enable stable and efficient voltage regulation. The RPL-10 series modules are fully protected against continuous short circuit, overload, undervoltage, and overtemperature, and have a 10A current rating. RPL-20 modules feature a PG output and EN input that allows easy power sequencing. RECOM Power RPx Power Modules are suitable for IoT, industrial automation, e-mobility, and consumer electronics.

Features

  • RPL-1.0 Series
    • Low profile
    • Adjustable output 0.6V to 12V
    • Small footprint
    • Integrated solution
  • RPH-3.0 Series
    • Buck regulator power module with integrated shielded inductor
    • Programmable 1V to 15V output voltage
    • Flip-chip technology or improved thermal management
    • SCP, OCP, OVP, and UVLO protection
  • RPL-10 Series
    • SCP, OCP, and UVLO protection
    • Programmable 0.6V to 5.5V output
    • Selectable operating frequency
    • Constant on-time for fast transient load response
    • Pulse skipping for optimal light load performance
  • RPL-20 Series
    • SCP, OCP, and UVLO protection
    • Programmable 0.6V to 5.5V output
    • Selectable pulse-skip and CCM modes

Applications

  • IoT
  • Industrial automation
  • E-mobility
  • Consumer electronics
  • Telecom

Specifications

  • RPL-1.0 Series
    • 3V to 22V
    • 2mm profile
    • 3mm x 3mm footprint
    • 0.6V to 12V output
    • 1A output current
    • Up to +125°C ambient temperature with derating
  • RPH-3.0 Series
    • 55V maximum input voltage
    • 1V to 15V output voltage
    • 3A maximum output current
    • 10mm x 12mm x 4mm QFN package
    • Efficiency up to 91%
  • RPL-10 Series
    • 10A rated current
    • 7mm x 7mm x 4.4mm package
    • Efficiency up to 94%
    • 4VDC to 16VDC input voltage
    • 0.6V to 5.5V output range
    • 600kHz to 1MHz frequency range
  • RPL-20 Series
    • 7mm x 7mm x 4.4mm package
    • -40°C to +90°C operating temperature at full load
    • Efficiency up to 94%
    • 0.6V to 5.5V output range
View Results ( 5 ) Page
N.º de artículo Hoja de datos Corriente de salida Voltaje de salida Voltaje de entrada - Máx. Paquete / Cubierta
RPL-1.0-R RPL-1.0-R Hoja de datos 1 A 600 mV to 12 V 22 V LGA-11
RPL-10-CT RPL-10-CT Hoja de datos 10 A 600 mV to 5.5 V 16 V LGA-29
RPL-20-CT RPL-20-CT Hoja de datos 20 A 600 mV to 5.5 V 16 V LGA-29
RPH-3.0-CT RPH-3.0-CT Hoja de datos 3 A 1 V to 15 V 5.5 V QFN-47
RPL-1.0-CT RPL-1.0-CT Hoja de datos 1 A 600 mV to 5.5 V 16 V LGA-29
Publicado: 2024-04-09 | Actualizado: 2024-07-03