Renesas Electronics RL78/G1x 8-Bit Microcontrollers
Renesas Electronics RL78/G1x 8-Bit Microcontrollers are general-purpose MCUs with RL78 CPU core CISC architecture including 3-stage pipeline. These 8-bit MCUs operate from 2V to 5.5V single power supply voltage range. Features include 8/10-bit resolution A/D converter, 8-channel analog input, high accuracy, on-chip debug function, and on-chip key interrupt function. The RL78/G1x 8-bit microcontrollers operate from -40°C to 85°C ambient temperature range. These 8-bit MCUs come in a 20-pin plastic TSSOP package with 4.4mm x 6.5mm dimensions and 0.65mm pitch. Applications include small home appliances, toys, Office Automation (OA) equipment, simple lighting fixtures, and LED displays for portable batteries.The RL78/G1M MCU offers real-time output for motor control 09 and 120-degree conducting control (to drive BLDC motors). This MCU is used in home, office, home appliances, and motor control. The RL78/G1N microcontroller offers high current output for LED displays in a wide variety of applications.
Features
- Ultra-low power consumption technology:
- 2V to 5.5V VDD single power supply voltage range
- HALT mode
- STOP mode
- RL78 CPU core:
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time:
- Can be changed from high speed (0.05µs: @20MHz operation with high-speed on-chip oscillator) to low speed (1.0µs: @1MHz operation)
- 1MB address space
- 8-bit register x 8 general-purpose registers
- 512B to 1KB on-chip RAM
- Code flash memory:
- 4KB to 8KB code flash memory
- On-chip debug function
- High-speed on-chip oscillator:
- Select from 20MHz, 10MHz, 5MHz, 2.5MHz, and 1.25MHz
- High accuracy:
- ±2.0% (VDD = 2.0V to 5.5V and TA = -20°C to 85°C)
- Operating ambient temperature:
- TA = -40°C to 85°C temperature range
- Power management and reset function
- On-chip Selectable Power-On-Reset (SPOR) circuit
- Serial interface:
- 1-channel CSI
- 1-channel UA
- Timer:
- 4-channels 8-/16-bit timer
- 1-channel 12-bit interval timer
- Watchdog timer:
- 1 channel (operable with the dedicated low-speed on-chip oscillator)
- Real-time output function:
- 8 channels (RL78/G1M only) A/D converter
- 8/10-bit resolution A/D converter (VDD = 2.4V to 5.5V)
- Analog input:
- 8 channels I/O port
- I/O port:
- 18 (N-ch open drain output [VDD withstand voltage]: 14 (P-ch open drain output [VDD withstand voltage]: 6)
- High current pin (RL78/G1N only)
- Can be set to N-ch open drain and on-chip pull-up resistor
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- On-chip Binary-Coded Decimal (BCD) correction circuit
Applications
- Small home appliances
- Toys
- Office Automation (OA) equipment
- Simple lighting fixtures
- LED displays for portable batteries
Additional Resources
RL78/G1M and RL78/G1N Top View
Block Diagram
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Descripción | Frecuencia de reloj máxima | Voltaje de alimentación - Mín. | Temporizadores de vigilancia |
|---|---|---|---|---|---|
| R5F11W67ASM#10 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1M 4K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11W67DSM#10 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1M 4K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11W68ASM#10 | ![]() |
Microcontroladores de 8 bits - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11W68DSM#10 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11Y67ASM#10 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1N 4K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11Y67DSM#10 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1N 4K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11Y68ASM#10 | ![]() |
Microcontroladores de 8 bits - MCU 16-BIT GENERAL MCU RL78/G1N 8K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11Y68DSM#10 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1N 8K 20TSSOP -40 to 85 C | 20 MHz | 2 V | Watchdog Timer |
| R5F11Z7AANA#00 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1P 16K 24HWQFN -40 to 85 C | 32 MHz | 2.7 V | Watchdog Timer, Windowed |
| R5F11Z7ADNA#00 | ![]() |
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G1P 16K 24HWQFN -40 to 85 C | 32 MHz | 2.7 V | Watchdog Timer, Windowed |
Publicado: 2020-09-07
| Actualizado: 2023-06-23