Renesas Electronics RX13T CPU Card

Renesas Electronics RX13T CPU Card (RTK0EMXA10C00000BJ) allows designers to easily include the RX13T Microcontroller into design prototypes and development platforms. The RX13T CPU Card is specifically designed as an optional board for use with the 24V Motor Control Evaluation System for RX23T (Motor RSSK). By replacing the RX23T CPU Card with the RX13T CPU Card, motor evaluation can be performed using the RX13T MCU.

Features

  • Premounted RX13T MCU in an LFQFP-48 package
  • Selectable 5VDC input supply voltage
    • Power supply from the supported inverter board
    • Power supply from USB
  • On-board emulator
  • Connectors
    • Emulator connector (USB)
    • 2x inverter board connectors (Unmounted)
    • 3x serial communication connectors (Unmounted)
    • Hall sensor connector (Unmounted)
    • Encoder connector (Unmounted)
  • MCU external reset switch
  • 2x user control LEDs

Design Resources

Board Layout (Top)

Renesas Electronics RX13T CPU Card

Board Layout (Bottom)

Renesas Electronics RX13T CPU Card

Please note that CN3, CN4, CN5, CNA, and CNB connectors are not mounted in the factory setting.

Block Diagram

Block Diagram - Renesas Electronics RX13T CPU Card
Publicado: 2020-03-30 | Actualizado: 2022-03-10