ROHM Semiconductor BM2P PWM DC-DC Converters
ROHM Semiconductor BM2P PWM (Pulse-Width Modulation) DC-DC Converters are optimized for use in AC-DC devices that include an electrical outlet. The BM2P DC-DC Converters support both isolated and non-isolated devices, enabling simpler designs of various types of low-power electrical converters. These ICs from ROHM Semiconductor feature a built-in starter circuit that tolerates up to 730V, contributing to low power consumption.The BM2P DC-DC Converters have a 65kHz to 100kHz PWM switching frequency, based on the variant. At light loads, the switching frequency is reduced for higher efficiency. These devices also integrate a frequency hopping function, contributing to low Electromagnetic Interference (EMI). A built-in switching MOSFET, which tolerates 650V to 800V, also contributes to ease of design.
Features
- PWM current mode method
- 65kHz to 100kHz PWM switching frequency
- Burst operation when load is light
- Frequency reduction function
- Built-in 730V start circuit
- Built-in 650V to 800V switching MOSFET
- VCC pin under voltage protection
- VCC pin overvoltage protection
- SOURCE pin open protection
- SOURCE pin Short protection
- SOURCE pin Leading-Edge-Blanking function
- Per-cycle over current protection circuit
- Soft start
- Secondary over current protection circuit
- -40°C to +105°C operating temperature range
- Package options
- 9.20mm x 6.35mm x 7.60mm DIP7F package
- 9.27mm x 6.35mm x 8.63mm DIP7K package
- 5mm x 6.2mm x 1.71mm SOP8 package
Applications
- AC adapters
- Household appliances
- Vacuum cleaners
- Humidifiers
- LED lights
- Air purifiers
- Air conditioners
- Rice cookers
- LED lights
DIP7F Package Outline
DIP7K Package Outline
Publicado: 2020-07-15
| Actualizado: 2025-05-20