ROHM Semiconductor LMR1002F Zero Drift CMOS Operational Amplifier
ROHM Semiconductor LMR1002F Zero Drift CMOS Operational Amplifier excels in the industrial equipment market. The ROHM Semiconductor LMR1002F is ideal for sensor amplifiers and battery-powered equipment. The LMR1002F-LB single CMOS operational amplifier boasts zero drift, low offset voltage, and rail-to-rail input/output.Features
- Low input offset voltage temperature drift
- Low input offset voltage
- Rail-to-rail input/output
Applications
- Industrial equipment
- Battery-powered equipment
- Current sense amplifiers
- Input, output ADC, and DAC buffers
- Photodiode amplifiers
- Sensor amplifiers
Specifications
- 15nV/°C (typ) input offset voltage temperature drift
- Input offset voltage 9μV (max)
- VSS to VDD common-mode input voltage range
- 150pA (typ) input bias current
- Operating supply voltage range
- 2.7V to 5.5V single supply
- ±1.35V to ±2.75V dual supply
- -40°C to +125°C operating temperature range
Videos
Typical Application Circuit
Publicado: 2023-12-12
| Actualizado: 2024-06-27