ROHM Semiconductor RB-S22Q244TD20 Reference Board
ROHM Semiconductor RB-S22Q244TD20 Reference Board is designed for use with the LAPIS ML22Q244 highly-efficient speech synthesis Large Scale Integration (LSI) chip. This reference board is a development platform to evaluate and integrate the ML22Q244's advanced capabilities in embedded systems. The LAPIS ML22Q244 chip offers high-quality speech synthesis, capable of converting text into lifelike speech. The ROHM Semiconductor RB-S22Q244TD20 board is engineered to simplify development by providing a ready-to-use solution with key peripherals such as microphones, speakers, and interfaces for connecting to external devices. The board supports a variety of speech synthesis applications, including voice guidance, interactive systems, and various embedded devices. By offering a stable and optimized environment for testing, the reference board accelerates product development, allowing engineers to focus on specific application needs while leveraging the power of the LAPIS ML22Q244.Features
- Reference board for the LAPIS ML22Q244
- Can be combined with the Sound Device Control Board 3 (SDCB3)
- Easy-to-use interface
- 60mm x 57mm size
- 3.0V to 5.5V power supply voltage range
- TSSOP20 socket
Applications
- Portable devices
- Consumer
- Household appliances
- Housing equipment
- Communication systems
- Industrial equipment
- Office equipment
- Measurement instrumentation
PCB Layout
Publicado: 2024-12-17
| Actualizado: 2024-12-27