ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs

ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D13x LEDs are available in yellow-green, orange, red, and green variants with a luminous intensity rating from 20mcd to 120mcd. The SML-D13x LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D13x LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Features

  • Original device technology enables high brightness and high reliability
  • 20mA forward current
  • 2V/2.1V forward voltage
  • 5V reverse voltage
  • 1.6mm x 0.55mm x 0.8mm dimensions
  • Luminous intensity rating
    • 20mcd, 45mcd, 55mcd, 85mcd, and 120mcd
  • Wavelength temperature range
    • 564.5nm, 571nm, 605nm, 620nm, and 630nm 
  • Illumination color
    • Yellow-green, orange, green, and red

SML-D13x LEDs Dimensions

Mechanical Drawing - ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Longitud de onda/Color de temperatura Intensidad luminosa Color de iluminación If - Corriente directa Vf - Tensión directa
SML-D13DWT86A SML-D13DWT86A Hoja de datos Luces LED unicolor Org 605nm 120mcd 0603/1608 30mA 605 nm 120 mcd Orange 20 mA 2 V
SML-D13FWT86 SML-D13FWT86 Hoja de datos Luces LED unicolor MINI-MOLD SMD LED GREEN 564.5 nm 22 mcd Green 20 mA 2.1 V
SML-D13MWT86A SML-D13MWT86A Hoja de datos Luces LED unicolor Yel/Grn 571nm 45mcd 0603/1608 30mA 571 nm 45 mcd Yellow-Green 20 mA 2.1 V
SML-D13UWT86A SML-D13UWT86A Hoja de datos Luces LED unicolor LED UNI-COLOR RED CHIP 620 nm 85 mcd Red 20 mA 2 V
SML-D13VWT86A SML-D13VWT86A Hoja de datos Luces LED unicolor Red 630nm 55mcd 0603/1608 30mA 630 nm 55 mcd Red 20 mA 2.2 V
Publicado: 2018-08-15 | Actualizado: 2023-03-30