ROHM Semiconductor UDZ LV & KDZ LV Zener Diodes

ROHM Semiconductor UDZ LV and KDZ LV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The UDZ LV series offers a range of voltages from 51V to 150V and is offered in a 0.2W rated compact form factor. The KDZ LV features a rated power of 1.0W and is AEC-Q101 qualified. ROHM UDZ LV and KDZ LV Zener diodes offer superior surge resistance and support automotive and industrial standards.

Features

  • High power
  • High voltage
  • Low Noise Type
  • Supports a wider range of applications
  • Superior surge resistance for automotive standards

Applications

  • Consumer
  • Automotive
  • Industrial sectors

Specifications

  • 51V to 160V Zener voltage
  • 200mW to 1W power dissipation
  • 5µA to 2mA Zener current
View Results ( 24 ) Page
N.º de artículo Hoja de datos Vz - Tensión del zener Corriente Zener Ir - Corriente inversa
KDZLVTFTR130 KDZLVTFTR130 Hoja de datos 130 V 5 uA 5 uA
KDZLVTFTR100 KDZLVTFTR100 Hoja de datos 100 V 5 uA 5 uA
KDZLVTFTR110 KDZLVTFTR110 Hoja de datos 110 V 5 uA 5 uA
KDZLVTFTR120 KDZLVTFTR120 Hoja de datos 120 V 5 uA 5 uA
KDZLVTFTR51 KDZLVTFTR51 Hoja de datos 51 V 5 uA 5 uA
KDZLVTFTR56 KDZLVTFTR56 Hoja de datos 56 V 5 uA 5 uA
KDZLVTFTR68 KDZLVTFTR68 Hoja de datos 68 V 5 uA 5 uA
KDZLVTFTR75 KDZLVTFTR75 Hoja de datos 75 V 5 uA 5 uA
KDZLVTFTR91 KDZLVTFTR91 Hoja de datos 91 V 5 uA 5 uA
UDZLVTE-17100 UDZLVTE-17100 Hoja de datos 100 V 200 nA 200 nA
Publicado: 2016-11-16 | Actualizado: 2022-03-11