Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs are AEC-Q200 qualified and offer high capacitances in small sizes. These capacitors feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 4VDC to 100VDC rated voltage range. Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs enable dense component placement near ADAS SoCs without issues. Designers can implement the desired composition in a small space with high capacitances ranging from 0.1µF to 47µF with a ±10% tolerance.

Features

  • Normal type (epoxy)
  • 0805, 1206, and 1210 sizes
  • Excellent DC bias characteristics
  • AEC-Q200 qualified
  • RoHS and REACH compliant

Specifications

  • X7R temperature characteristics, -55°C to +125°C range
  • 4VDC to 100VDC rated voltage range
  • 0.1µF to 47µF capacitance range
  • ±10% tolerance

Dimensions

Mechanical Drawing - Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs
Publicado: 2023-04-13 | Actualizado: 2025-08-19