Sanyo Denki 9W Type Splash-Proof Fans
Sanyo Denki 9W-Type Splash-Proof Fans are ideal as cooling equipment for outdoor use with IP54, IP55, or IP68 waterproof capability, a silicon coating, and special housing that prevents water from reaching the motor. The Sanyo Denki 9W-Type fans are available in various sizes (40mm x 20mm to ø172mm) and shapes, including square, circular, and side-cut. Some models operate as quietly as 28dbA. Life expectancy ranges from 40,000 hours to 100,000 hours, while airflow ranges from 7.7CFM to 545.89CFM, depending on the model.Features
- 12V to 48V rated voltages
- 40mm x 20mm to Ø172mm size range
- Available in square, circular, and side-cut shapes
- Plastic or aluminum housing
- -10°C to +70°C operating temperature range
- Life expectancy from 40,000 hours to 100,000 hours, depending on model
- Airflow from 7.7CFM to 545.89CFM, depending on model
Applications
- Quick charging station
- Industrial inverters
- Displays
- Digital signage
- Food processing machines
- Dishwashers
- Plant factories
- LED lighting
Videos
Additional Resource
Publicado: 2012-08-28
| Actualizado: 2025-04-18