The Sensirion SHT41A Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions.
Kit Contents
- Three SHT41As on FPCB
- One RJ45 adapter cable (1m length)
- One SEK-SensorBridge required
Additional Resources
Publicado: 2022-05-10
| Actualizado: 2024-05-08