Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Silicon Labs XGM240 Radio Boards are designed to work with the WSTK main boards (not included). The boards support the development of 2.4GHz Wireless IoT devices for protocols including BLUETOOTH® LE, BLUETOOTH® Mesh, Matter, OpenThread, and Zigbee.
Features
Requires the WSTK main boards (sold separately)
XGM240-RB4316A
Based on the MGM240PB22VNA2 +10dBm 2.4GHz PCB module
+10dBm output power
XGM240-RB4317A
Based on the MGM240PB32VNA2 +20dBm 2.4GHz PCB module
+19.7dBm output power
1536 kB Flash, 256 kB RAM
U.FL connector for RF measurements
Requires the WSTK main boards (sold separately)
Related Products
Silicon Labs BGM240P Modules
Optimized for battery and line-powered IoT devices running on BLUETOOTH® networks.