SparkFun SEN-14571 Triple Axis Magnetometer Board

SparkFun SEN-14571 Triple Axis Magnetometer Breakout board is a triple-axis magnetic sensor board capable of sensing very small fields. This SparkFun breakout board is designed for evaluation of MLX90393 (Qwiic). The MLX90393 breakout is used as a compass sensor, non-contact controller, flow meter with a magnetic impeller, and a linear actuator position sensor I2C device. The MLX90393 features a resolution rate of 0.161µT with an operating voltage range of 2.2V to 3.6V at 100µA. The triple-axis magnetometer breakout board offers an I2C interface for communication that utilizes Qwiic system.

Features

  • 2.2V to 3.6V operating voltage
  • 100µA (typ.) current consumption
  • -20°C to +85°C operating temperature range
  • 0.161µT resolution
  • 44,000µT maximum full-scale resolution
  • 0xC0 I2C address
  • 2x Qwiic Connection ports

Videos

Publicado: 2019-05-13 | Actualizado: 2023-08-08