Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Spectra Symbol Wiper Sensor Accessory is a simple light force actuator with 1 Newton minimum force. This wiper accessory features a variable pressure relative to thread rotations. The Wiper sensor accessory comes with a seamless interface with SoftPot and HotPot sensors. This Wiper can be used with linear SoftPots, rotary SoftPots, ThinPots, and HotPots.
Features
1N minimum force
3N maximum force
Simple light force actuator
Variable pressure relative to thread rotations
Seamless interface with SoftPot and HotPot sensors
1newton minimum force
3newtons maximum force
Delrin tip material
M1.0 (1mm) thread pitch
Dimensional Diagram
Related Potentiometers
Spectra Symbol ThinPot Potentiometers
Narrow variant of the SoftPot sensors for tighter spaces that come with an IP64 dustproof rating.