Power Partners PDAM500 Power Supplies
Power Partners PDAM500 Power Supplies offer 500W of output power with an efficiency of up to 93%. These power supplies have a built-in 12V/0.3A auxiliary output and an input frequency range of 47Hz to 63Hz. The PDAM500 power supplies are available in open-frame or enclosed versions with a power factor greater than 0.95 at full load. These power supplies also incorporate a remote on/off function. Power Partners PDAM500 power supplies feature UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals.
Features
- 500W high-power density
- Open frame or enclosed versions available
- Remote on/off function
- Built-in 12V/0.3A auxiliary output
- 47Hz to 63Hz input frequency range
- Standby 5V at 1A with fan and at 0.4A without fan
- High-efficiency up to 93%
- Power factor >0.95 at full load (230VAC)
- UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals
Block Diagram
Power Derating Curves
Publicado: 2019-07-10
| Actualizado: 2025-12-12