STMicroelectronics NUCLEO-L4R5ZI Development Board
STMicroelectronics NUCLEO-L4R5ZI Development Board provides an affordable, flexible, and easy-to-use way for developers to try out new concepts and build prototypes based on the STM32L4R5ZI Microcontroller (MCU). The NUCLEO-L4R5ZI Development Board features the ST Zio Connector, which extends Arduino™ Uno V3 connectivity. ST Morpho Headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.The NUCLEO-L4R5ZI does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. This Development Board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube package.
Features
- STM32L4R5ZI 32-bit MCU in LQFP144 package
- LSE crystal: 32.768kHz crystal oscillator
- USB On The Go (OTG)
- 3 user LEDs
- 2 user and reset push-buttons
- Board connectors:
- USB with Micro-AB
- SWD
- Board expansion connectors:
- ST Zio connector including Arduino™ Uno V3
- ST morpho
- Flexible power-supply options:
- ST-LINK USB VBUS
- External sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability:
- Mass storage
- Virtual COM port
- Debug port
- Comprehensive free software libraries and examples available with the STM32Cube package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Additional Resources
Publicado: 2017-11-22
| Actualizado: 2022-06-23