STMicroelectronics STEVAL-IFP015V2 Development Board

STMicroelectronics STEVAL-IFP015V2 Development Board is a galvanically-isolated 8-channel high-side driver based on the ISO8200B solid state relay. This development board works in combination with the STEVALPCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of all the features of the ISO8200B device. A large GND area on the PCB minimizes noise effects and ensures good thermal performance. The ISO8200B is a galvanic isolated 8-channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage).

The STEVAL-IFP015V2 development board features microcontroller interface direct/synchronous mode communication and reverse polarity protection on VCC and VDD supply voltage. This development board meets the requirements of IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5 standards.

Features

  • 10.5V to 33V operating voltage range
  • 0.7 A for each channel
  • Reverse polarity protection on VCC and VDD supply voltage
  • 3.3V/5V digital supply voltage
  • Microcontroller interface direct/synchronous mode communication
  • Designed to meet requirements of IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5 standards
  • RoHS compliant
Publicado: 2019-03-19 | Actualizado: 2024-02-08