STMicroelectronics STEVAL-IPMNG3Q 300W Motor Control Power Board

STMicroelectronics STEVAL-IPMNG3Q Motor Control Power Board is a compact motor drive power board based on the SLLIMM™-nano. The SLLIMM-nano is a small low-loss intelligent molded module 2nd series product (STGIPQ3H60T-H). The board provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications. These applications include power white goods, air conditioning, compressors, power fans, and 3-phase inverters for motor drives in general.

Features

  • Input voltage: from 125 to 400VDC
  • Nominal power: up to 300W
  • Input auxiliary voltage: up to 20VDC
  • Single- or three-shunt resistors for current sensing (with sensing network)
  • Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano op-amp (single) or via MCU
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • IGBT intelligent power module:
    • 2nd series SLLIMM-nano IPM (STGIPQ3H60T-H – fully molded package)
  • Motor control connector (32-pins) interfacing with ST MCU boards
  • Universal design for further evaluation with breadboard and testing pins
  • Very compact size
  • RoHS compliant
Publicado: 2017-05-04 | Actualizado: 2022-05-05