STMicroelectronics STPS5L60SF & STPS5L60SFY 60V Schottky Rectifiers
STMicroelectronics STPS5L60SF and STPS5L60SFY 60V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS5L60SF and STPS5L60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS5L60SF and STPS5L60SFY 60V Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS5L60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.Features
- Low capacitance
- Negligible switching losses
- Avalanche capability specified
- VRRM guaranteed from -40°C to 175°C
- Wettable flanks for automatic visual inspection
- ECOPACK®2 compliant component
- Compact, low profile PSMC (TO-277A) package
- AEC-Q101 qualified (STPS5L60SFY only)
- PPAP Capable (STPS5L60SFY only)
Applications
- DC-DC converters
- Reverse polarity protection
- Freewheeling diodes
- Switching diodes
- Set-top boxes
- Battery chargers
- Power adapters
- Automotive (STPS5L60SFY only)
Specifications
- 3.0mA (typical) reverse leakage current (IR)
- 0.60V (typical) forward voltage drop (VF)
- 120V repetitive peak reverse voltage (VRRM)
- 10A average forward current (IF)
- 340A surge non repetitive forward current (IFSM)
- 170W repetitive peak avalanche power (PARM)
- -65°C to +175°C storage temperature range (Tstg)
- 175°C maximum operating junction temperature (Tj)
Complete Your Design
View Results ( 2 ) Page
| N.º de artículo | Descripción | Hoja de datos |
|---|---|---|
| STPS5L60SF | Rectificadores y diodos Schottky 60 V, 5 A PSMC Low Drop Power Schottky Rectifier | ![]() |
| STPS5L60SFY | Rectificadores y diodos Schottky Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier | ![]() |
Publicado: 2018-11-14
| Actualizado: 2023-02-23