Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Superior Sensor Technology KP-ROR 90° (Right-Angle) Port Adapters are designed for incorporating sensors into designs with minimal Z-height requirements. These highly reliable, high-quality adapters plug into the two ports of Superior Sensor Technology pressure sensors for easy implementation. The 90° Port Adapters reduce total z-height clearance with tubing to 10.75mm. The adapters come with o-rings pre-installed, securing an airtight connection with pressure ports.
Features
Designed for Super Sensor Technology pressure sensors
Plugs into the two ports of the pressure sensors for easy implementation
Right-angle adapters for designs with minimal z-height requirements
Reduces total z-height clearance with tubing to 10.75mm
O-rings pre-installed, securing an airtight connection with pressure ports
Designed to operate solely with Superior Sensor Technology pressure sensors - intended for all sensor models except the CP301 and CP302