Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Switchcraft Right Angle PC Mount DC Power Jacks offer a variety of center pin size options for mounting on PC boards. The pin sizes include 0.10" (2.5mm), 0.08" (2mm), or 0.05" (1.3mm).
Features
Black, thermoplastic housing
Surface mount or through-hole mounting
RoHS compliant
Specifications
24VDC rated
3A or 5A current ratings
Less than 50mΩ contact resistance
100mΩ minimum insulation resistance
250VAC dielectric withstanding voltage for 1 minute
5000 life cycles
Force
5lbs maximum insertion
0.5lbs minimum withdrawal
Related Products
Switchcraft DC Power Jacks & Plugs
Options include straight or right-angle PC mounts, plastic or metal housings, & center pin sizes.