Switchcraft Sealed Power Plugs and Jacks

Switchcraft Sealed Power Plugs and Jacks are rated IP68/NEMA 250 (6P) for harsh environments. Available in multiple pin diameters, the power plugs and jacks are rated to carry 5A current, up to 30VDC at 65°C. Switchcraft designed the sealed power plugs and jacks for outdoor, medical, or lighting power supplies where a reliable sealed connection is ensured against weather, water, and harsh environments.

Features

  • IP66, IP67, IP68 / NEMA 250 (6P) when mated
  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Split center pin shaped to hold mating plug firmly
  • Right Angle versions offer kinked PC terminals for board retention

Materials

  • Housing: Rigid thermoplastic
  • Bushing: Plated copper alloy, with assembled & lubricated o-ring
  • Terminals: Plated copper alloy
  • Insulators: Rigid Thermoplastic
  • Hardware: Supplied with one nickel plated copper alloy hex nut (P1489), one nickel plated steel flat washer (P3031) and one o-ring for sealing jack to panel

Specifications

  • Current Rating (carry): 5A, up to 30V DC at 65°C
  • Contact Resistance:
    • 0.01Ohms maximum (initial),
    • 0.02Ohms (after humidity, durability exposure)
    • 0.10Ohms maximum (after salt spray)
  • Insulation Resistance:
    • 10,000Mohms minimum (initial)
    • 1,000Mohms (after humidity, durability exposure)
  • Dielectric withstanding voltage:
    • 500VAC maximum