Taiwan Semiconductor S1xALH Surface Mount Rectifiers

Taiwan Semiconductor S1xALH Surface-Mount Rectifiers feature 1A and 200V to 1000V ratings with a glass passivated junction chip. These rectifiers come in a low-profile package and are ideal for automated placement. The Taiwan Semiconductor S1xALH rectifiers are AEC-Q101 qualified and incorporate matte tin-plated lead terminals that are solderable as per the J-STD-002 standards. Typical applications include automotive, freewheeling, snubber, and DC/DC converters.

Features

  • 1A forward current (IF)
  • AEC-Q101 qualified
  • Glass passivated junction chip
  • Ideal for automated placement
  • Low profile package
  • Moisture sensitivity level of Level 1, per J-STD-020
  • RoHS compliant
  • 0.029g (approximate) weight
  • Halogen-free according to the IEC 61249-2-21 standards
  • Thin SMA package
  • Single die package

Applications

  • Freewheeling
  • Snubber
  • DC/DC converters
  • Automotive

Performance Graphs

Performance Graph - Taiwan Semiconductor S1xALH Surface Mount Rectifiers
Publicado: 2020-10-05 | Actualizado: 2024-12-04