TDK ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

Features

  • Chip common mode filter for large current applications
  • Excellent common mode impedance and noise suppression in a compact case
  • AMC-E: Downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics. Impedance for common mode noise can clear 1000Ω(100MHz). The series also has excellent EMC suppression.
  • ACM4520: Low profile and small size makes it optimal for surface mounting
  • ACM7060/9070/1211/1513: Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
  • ACM2012/ACM2520: Downsized wound type chip common mode filter that maintains required common mode filter characteristics, impedance for common mode noise can clear 1000Ω [100MHz], and has excellent EMC suppression
  • ACM2012H: Automotive signal line for power train/safety.

Applications

  • Power line noise countermeasure for electronic equipment
    • DVCs
    • DVD cams
    • DSCs
Publicado: 2014-11-03 | Actualizado: 2024-02-05