TDK MCZ1210AH Common Mode Filters
TDK MCZ1210AH Common Mode Filters are designed for use in high-speed differential signal line applications. These compact multilayer common mode filters operate in a wide frequency range for differential mode transmission ensuring common mode impedance. TDK MCZ1210AH Common Mode Filters' common mode noise is suppressed with nearly no effect on the high-speed differential transmission line. Typical applications include electronic equipment with a high-speed interface, mobile phones, PCs, portable game machines, DVD players, TVs, and mobile audio.Features
- Compact multilayer common mode filter
- EMC suppression is achieved through a widened frequency range
- Common mode noise is suppressed
- -40°C to 85°C operating temperature
- -40°C to 85°C storage temperature after the circuit board is mounted
Applications
- Electronic equipment with a high-speed interface:
- USB2.0
- Low-Voltage Differential Signaling (LVDS)
- Mobile High-Definition Link (MHL)
- Mobile phones
- PCs
- Portable game machines
- TVs
- DVD players
- DVCs
- Mobile audio
MCZ1210AH Dimensions
Tape & Reel Dimensions
Impedance vs Frequency Characteristics
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción | Inductancia | Impedancia | Corriente CC máxima | Resistencia CC máxima |
|---|---|---|---|---|---|---|
| MCZ1210AH201CPTD25 | ![]() |
Filtros / Bobinas de modo común CMF 200ohm, 0.1A, -40~105 degree C, AEC-Q200 | 200 Ohms | 100 mA | 4 Ohms | |
| MCZ1210AH301CPTD25 | ![]() |
Filtros / Bobinas de modo común CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200 | 300 Ohms | 100 mA | 4.5 Ohms | |
| MCZ1210AH360L2TD0G | ![]() |
Filtros / Bobinas de modo común 5VDC 36Ohms 200mA AEC-Q200 | 36 Ohms | 200 mA | 1 Ohms | |
| MCZ1210AH900L2TD0G | ![]() |
Filtros / Bobinas de modo común 5VDC 90Ohms 100mA AEC-Q200 | 90 Ohms | 100 mA | 1.75 Ohms | |
| MCZ1210AH201CPTA0G | ![]() |
Filtros / Bobinas de modo común 1210 200Ohm 25% 100mA 5VDC | 200 Ohms | 100 mA | ||
| MCZ1210AH360L2TA0G | ![]() |
Filtros / Bobinas de modo común 1.25mm x 1mm x 0.5mm, -40 to +85 degC, 36O, 0.2A | 61 nH | 36 Ohms | 200 mA | 1 Ohms |
| MCZ1210AH900L2TA0G | ![]() |
Filtros / Bobinas de modo común 90 OHM 5V 100MA 1.75OHM | 140 nH | 90 Ohms | 100 mA | 1.75 Ohms |
| MCZ1210AH301CPTA0G | ![]() |
Filtros / Bobinas de modo común 1210 300Ohm 25% 100mA 5VDC | 300 Ohms | 100 mA |
Publicado: 2018-09-12
| Actualizado: 2024-05-10