Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes

Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes are a 2- and 4-channel series of high-speed waveform-capturing devices. The robust T3DSO1000 / T3DSO1000A devices capture up to 400,000wfm/s (in sequence mode), using a 7" TFT-LCD that displays 256-level, intensity-grading results at 800x480 pixels. This family of oscilloscopes features 100MHz, 200MHz, and 350MHz models, a digital intelligent trigger system, security erase mode, pass/fail functions, and USB compatibility. The 4-channel Teledyne LeCroy model is compatible with a number of accessories, including an AWG module, MSO software, and Wi-Fi® software.

Features

  • 2- or 4-channel models with 100MHz, 200MHz, 350MHz bandwidths available
  • Up to 7Mpts/Ch (14Mpts interleaved), with result intensity graded to 256 levels
  • USB host, USB device, or LAN connectivity options
  • Serial bus trigger and decode of I2C, SPI, UART, RS232, CAN, and LIN interfaces
  • Waveform sequence recorder
  • Digital trigger system
  • 7" TFT-LCD screen (800 x 480 resolution)
  • Can capture up to 100,000wfm/s (normal mode), and 400,000wfm/s (sequence mode)
  • Low background noise with voltage scales from 500μV/div to 10V/div
  • History waveform record (History) function, maximum recorded waveform length is 80,000 frames
  • 1Mpts FFT
  • Automatic measurement function for 38x parameters, as well as Measurement Statistics, Zoom, Gating, Math, History, and Reference functions
  • Math and measurement functions (FFT, addition, subtraction, multiplication, division, integration, differential, square root) use all sampled data points (up to 28 Mpts)
  • Preset key can be customized for user settings or factory “defaults”
  • Security Erase mode
  • High-speed hardware-based Pass / Fail function
  • Supports SCPI remote control commands
  • Supports Multi-language display and embedded online help
  • +10°C to +40°C operating temperature range

Back Panel View

Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes

Accessories (4-channel series only)

•    940-T3DSO1000-MSO - 16-channel MSO software

•    940-T3DSO1000-FG - AWG software

•    940-T3DSO1000-FGMOD - USB AWG module
           •    Features Output Sine, Square, Ramp, pulse, Noise, DC and 45 built-in waveforms.
           •    The arbitrary waveforms can be accessed and edited by the EasyScope PC software.

View Results ( 10 ) Page
N.º de artículo Ancho de banda Frecuencia de muestreo Número de canales
T3DSO1000-FG
T3DSO1104 100 MHz 1 GS/s 4 Channel
T3DSO2354A 350 MHz 2 GS/s 4 Channel
T3DSO2104A 100 MHz 2 GS/s 4 Channel
T3DSO1104HD 100 MHz 500 MS/s 4 Channel
T3DSO1204HD 200 MHz 500 MS/s 4 Channel
T3DSO1102 100 MHz 1 GS/s 2 Channel
T3DSO1204 200 MHz 1 GS/s 4 Channel
T3DSO2502A 500 MHz, 350 MHz 2 GS/s 2 Channel, 4 Channel
T3DSO2204A 200 MHz 2 GS/s 4 Channel
Publicado: 2018-11-13 | Actualizado: 2023-01-30