Texas Instruments ADS8900BEVM-PDK ADC Performance Demo Kit
Texas Instruments ADS8900BEVM-PDK ADC Performance Demo Kit is a platform for evaluating the performance of the ADS8900B. The ADS8900B is a SAR ADC, a fully-differential input, 20-bit, 1MSPS device. This evaluation kit includes the ADS8900BEVM board and the Precision Host Interface (PHI) controller board. The controller board enables the accompanying computer software. This demonstration kit eases the performance evaluation of the Texas Instruments ADS8900B device with hardware, software, and computer connectivity through the Universal Serial Bus (USB) interface.Features
- Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS8900B ADC
- USB powered; no external power supply required
- PHI controller provides a convenient communication interface to ADS8900B ADC over a USB 2.0 (or higher) for power delivery, as well as digital input and output
- Easy-to-use evaluation software for Microsoft® Windows® 7 and Windows 8 64-bit operating systems
- The software suite includes graphical tools for
- Data capture
- Histogram analysis
- Spectral analysis
- Linearity analysis
- Reference settling analysis
- Software suite has a provision for exporting data to a text file for post-processing
Kit Contents
- ADS8900B evaluation module
- PHI EVM controller
- Precision Signal Injector Evaluation Module (PSIEVM)
- 2 x USB cables
- 2 x SMA-to-SMA cables
- ADS8900B quick start guide
Publicado: 2017-05-30
| Actualizado: 2025-03-06