Texas Instruments AWR1443BOOST Radar Sensor Evaluation Module (EVM)

Texas Instruments AWR1443BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1443 single-chip mmWave sensor. The evaluation board contains everything needed to start developing a low-power Arm®-R4F controller, a hardware accelerator for FFT and CFAR detection, and on-chip memory. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs, for quick integration of a simple user interface. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1443BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.

Features

  • Onboard antenna to enable field testing
  • XDS110-based JTAG with a serial port interface for flash programming
  • UART-to-USB interface for control, configuration, and data visualization
  • TI Launchpad interface to seamlessly connect to TI MCUs
  • CAN connector enables a direct interface to car units
  • Powers from a single 5V supply

Kit Contents

  • Micro USB cable
  • Mounting brackets with Bumpon™
  • M3-size screws
  • M3-size nuts
  • Jumpers
Publicado: 2018-05-16 | Actualizado: 2023-01-05