Texas Instruments DLP800RE WUXGA Digital Micromirror Device
Texas Instruments DLP800RE WUXGA Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright WUXGA solid-state illuminated display systems. The TI DLP Products 0.8-inch WUXGA chipset comprises the DMD, DLPC4430 display controller, DLPA300 micromirror driver, and DLPA100 power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor WUXGA displays with solid-state illumination.Features
- 0.8-inch diagonal micromirror array
- WUXGA (1920 × 1200) display resolution
- 9.0µm micromirror pitch
- ±14.5° micromirror tilt (relative to a flat surface)
- Corner illumination
Applications
- Laser TV
- Smart projector
- Enterprise projector
- Digital signage
Functional Block Diagram
Publicado: 2022-03-07
| Actualizado: 2024-02-20