Texas Instruments DRV8212P H-Bridge Motor Driver
Texas Instruments DRV8212P 12V, 3A H-Bridge Motor Driver provides PWM control with low power sleep mode, optimized for systems with lower current requirements. The DRV8212P Motor Driver is integrated with four N-channel power FETs, a charge pump regulator, and protection circuitry. The triple charge pump architecture allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low-battery conditions. The charge pump integrates all capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty cycle operation.The TI DRV8212P supports an industry-standard PWM (IN1/IN2) control interface. The nSLEEP pin controls a low-power sleep mode which achieves ultra-low quiescent current draw by disabling the internal circuitry. The device supplies up to 4A peak output current and operates with a supply voltage from 1.65V to 5.5V.
Robust internal protection features are available on the DRV8212P, including supply under-voltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD).
The DRV8212P is part of a family of devices that come in pin-to-pin scalable RDS(on) and supply voltage options to support various loads and supply rails with minimal design changes. This family of devices includes DRV8210, DRV8210P, DRV8212, DRV8212P, and DRV8220.
Features
- N-channel H-bridge motor driver
- MOSFET on-resistance: HS + LS 280mΩ
- Drives one bidirectional brushed DC motor
- One single- or dual-coil latching relay
- 1.65V to 11V operating supply voltage range
- 4A Peak high output current capability
- Standard PWM Interface (IN1/IN2)
- Supports 1.8V, 3.3V, and 5V logic inputs
- Ultra-low-power sleep mode
- Protection features
- Undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Family of devices
Applications
- Brushed DC motor, solenoid, & relay driving
- Water, gas, & electricity meters
- IP network camera IR cut filter
- Video doorbell
- Machine vision camera
- Electronic smart lock
- Electronic and robotic toys
- Blood pressure monitors
- Infusion pumps
- Electric toothbrush
- Beauty & grooming
Simplified Schematic
Block Diagram